Parametric results for: D8085AH1S58049 under Microprocessors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d8085ah1s58049
Select parts from the table below to compare.
Compare
Compare
D8085AH1S58049
Intel Corporation
Check for Price No Obsolete 8 6 MHz 0 8 16 2 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 5 1 200 mA 5.5 V 4.5 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 52.325 mm INTEL CORP DIP, DIP40,.6 compliant 8542.31.00.01