Filter Your Search
1 - 4 of 4 results
|
MD802878
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 600 mA | 5.25 V | 4.75 V | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
QD80287-8
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 600 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||
|
D80287-8
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 600 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-40 | compliant | 8542.31.00.01 | ||||||
|
MD80287-8
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 5 V | 600 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown |