Filter Your Search
1 - 10 of 57 results
|
D8015L
Littelfuse Inc
|
$1.1034 | No | Yes | Obsolete | 9.5 A | 1.6 V | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | HIGH VOLTAGE | 225 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | ||||||||||||||
|
D80150
Intel Corporation
|
Check for Price | No | Obsolete | NO | HMOS | Not Qualified | R-GDIP-T40 | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 52.325 mm | DIP | DIP40,.6 | 5.72 mm | 5.5 V | 4.5 V | 5 V | COMMERCIAL | 15.24 mm | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||
|
D8015L52
Teccor
|
Check for Price | Transferred | 9.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH VOLTAGE | 225 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||
|
D8015L68
Teccor
|
Check for Price | Transferred | 9.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH VOLTAGE | 225 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||
|
D8015L59
Teccor
|
Check for Price | Transferred | 9.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH VOLTAGE | 225 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||
|
D8019N06
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 8.74 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 103 kA | 1 | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | EUPEC GMBH & CO KG | unknown | |||||||||||||||||||||||||||||||||||
|
D8015L52
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 9.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH VOLTAGE | 225 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
D80130-2
Intel Corporation
|
Check for Price | No | Obsolete | NO | HMOS | Not Qualified | R-GDIP-T40 | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 52.325 mm | DIP | DIP40,.6 | 5.72 mm | 5.5 V | 4.5 V | 5 V | COMMERCIAL | 15.24 mm | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||
|
CPD80-1N3070-CT
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CPD80-1N3070-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |