Filter Your Search
1 - 10 of 16 results
|
BYD71A143
NXP Semiconductors
|
Check for Price | Obsolete | 430 mA | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
D71ALF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 6 ELEMENTS | NO | 80 V | 6 | 70 V | Not Qualified | R-PSIP-T7 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | BI TECHNOLOGIES CORP | R-PSIP-T7 | compliant | EAR99 | 8541.10.00.70 | 7 | ||||||||||
|
BYD71A
Philips Semiconductors
|
Check for Price | No | Transferred | 560 mA | 840 mV | 25 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 7 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||
|
D7-1A
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Not Recommended | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 6 ELEMENTS | NO | 6 | 70 V | Not Qualified | R-PSIP-W7 | e4 | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | WIRE | SINGLE | BI TECHNOLOGIES CORP | R-PSIP-W7 | compliant | EAR99 | 8541.10.00.70 | 7 | |||||||||||
|
D71A
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Not Recommended | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 6 ELEMENTS | NO | 6 | 300 mA | Not Qualified | R-PSIP-T7 | e4 | NOT SPECIFIED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | THROUGH-HOLE | SINGLE | BI TECHNOLOGIES CORP | R-PSIP-T7 | compliant | ||||||||||||
|
D7-1A
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 6 ELEMENTS | NO | 6 | 70 V | Not Qualified | R-PSIP-W7 | e4 | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | WIRE | SINGLE | TT ELECTRONICS PLC | ROHS COMPLIANT, PLASTIC PACKAGE-7 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
BYD71A133
NXP Semiconductors
|
Check for Price | Obsolete | 430 mA | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
D71ALF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 6 ELEMENTS | NO | 80 V | 6 | 70 V | Not Qualified | R-PSIP-T7 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-7 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
BYD71A
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 560 mA | 840 mV | 25 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 7 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||||||
|
D71A6100
Celduc Group
|
Check for Price | Obsolete | CELDUC RELAIS | unknown | EAR99 | DRY REED RELAY |