Filter Your Search
1 - 4 of 4 results
|
D70CF3R9A1MBE
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 pF | 100 V | 1.2821 % | 0707 | CF | 1.2821 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||
|
D70CF3R9A1MBT
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 pF | 100 V | 1.2821 % | 0707 | CF | 1.2821 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||
|
D70CF3R9A1MB
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 pF | 100 V | 1.2821 % | 0707 | CF | 1.2821 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||
|
D70CF3R9A1MBD
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 pF | 100 V | 1.2821 % | 0707 | CF | 1.2821 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 |