Filter Your Search
1 - 2 of 2 results
|
D6C00LFS
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 32 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SQUARE TYPE | 1X1 | 6VA@32VDC | .1A@32VDC | 3 ms | 1 kV | 100 GΩ | 1.3 N | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | 800 µm | 4 | HAND/WAVE | NO | SOLDER | SOLVENT | 5.8 mm | 11.4 mm | 0.126 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
D6C00LFS
ITT Interconnect Solutions
|
Check for Price | Transferred | 100 mA | 32 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SQUARE TYPE | 1X1 | 6VA@32VDC | .1A@32VDC | 3 ms | 1 kV | 100 GΩ | 1.3 N | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | 800 µm | 4 | HAND/WAVE | NO | SOLDER | SOLVENT | 5.8 mm | 11.4 mm | 0.126 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |