Filter Your Search
1 - 5 of 5 results
|
D6-3A
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | NO | 3 | 70 V | Not Qualified | R-PSIP-W6 | e4 | 125 °C | -55 °C | ISOLATED | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | WIRE | SINGLE | TT ELECTRONICS PLC | ROHS COMPLIANT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
D63ALF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | NO | 80 V | 3 | 70 V | Not Qualified | R-PSIP-T6 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | BI TECHNOLOGIES CORP | R-PSIP-T6 | compliant | EAR99 | 8541.10.00.70 | 6 | |||||||
|
D63A
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Not Recommended | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | NO | 3 | 300 mA | Not Qualified | R-PSIP-T6 | e4 | NOT SPECIFIED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | THROUGH-HOLE | SINGLE | BI TECHNOLOGIES CORP | R-PSIP-T6 | compliant | |||||||||
|
D63ALF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | NO | 80 V | 3 | 70 V | Not Qualified | R-PSIP-T6 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | ROHS COMPLIANT PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
D6-3A
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Not Recommended | 100 mA | 1.5 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | NO | 3 | 70 V | Not Qualified | R-PSIP-W6 | e4 | 125 °C | -55 °C | ISOLATED | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | WIRE | SINGLE | BI TECHNOLOGIES CORP | R-PSIP-W6 | compliant | EAR99 | 8541.10.00.70 | 6 |