Filter Your Search
1 - 4 of 4 results
|
D6015L59
Teccor
|
Check for Price | Transferred | 9.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH VOLTAGE | 255 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
D6015L59TP
Littelfuse Inc
|
Check for Price | Active | 9.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 225 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||||
|
D6015L59
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 9.5 A | 1.6 V | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 225 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, ISOLATED TO-220, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||
|
D6015L59V
Teccor
|
Check for Price | Obsolete | 9.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH VOLTAGE | 255 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 |