Filter Your Search
1 - 1 of 1 results
|
D5C032-30
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 18 | 8 | 8 | 8 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL WITH MACROCELLS; 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 25 MHz | 72 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.825 mm | 5.08 mm | INTEL CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 |