Filter Your Search
1 - 2 of 2 results
|
D55342M07B499ETWBT
Vishay Dale
|
Check for Price | No | No | Obsolete | 499 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | ||
|
D55342M07B499ETWBT
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 499 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |