Parametric results for: D55342M07B1H00M under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
Manufacturer Part Number: d55342m07b1h00m
Select parts from the table below to compare.
Compare
Compare
D55342M07B1H00M
TT Electronics Resistors
Check for Price No No Active 1 kΩ 2 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e0 MIL-PRF-55342 150 °C Rectangular 2 TR, PLASTIC Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 609.6 µm 3.2004 mm 1.6002 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
D55342M07B1H00MWL
Vishay Intertechnologies
Check for Price No Active 1 kΩ 2 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE TRAY TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
D55342M07B1H00MTP
Vishay Dale
Check for Price No No Active 1 kΩ 2 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 unknown EAR99 8533.21.00.30
D55342M07B1H00MTS4
Vishay Intertechnologies
Check for Price No Obsolete 1 kΩ 2 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e0 MIL-PRF-55342 150 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 546 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99
D55342M07B1H00M
State of the Art Inc
Check for Price No No Active 1 kΩ 2 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C 2 RECTANGULAR PACKAGE TIN LEAD OVER NICKEL WRAPAROUND 460 µm 3.2 mm 1.55 mm STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.30
D55342M07B1H00MS6
Vishay Intertechnologies
Check for Price No Active 1 kΩ 2 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
D55342M07B1H00MUL
Vishay Intertechnologies
Check for Price No Active 1 kΩ 2 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
D55342M07B1H00M
Mini-Systems Inc (MSI)
Check for Price No No Active 1 kΩ 2 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE TRAY Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 457 µm 3.2 mm 1.6 mm MINI-SYSTEMS INC SMT, 1206 compliant EAR99 8533.21.00.30
D55342M07B1H00MS3
Vishay Dale
Check for Price No No Active 1 kΩ 2 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30
D55342M07B1H00MS2
Vishay Dale
Check for Price No No Active 1 kΩ 2 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30