Parametric results for: D55342K07W287DC-TR under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d55342k07w287dctr
Select parts from the table below to compare.
Compare
Compare
D55342K07W287DC-TR
State of the Art Inc
Check for Price Buy Yes Active 287 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e4 MIL-PRF-55342 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR Gold (Au) WRAPAROUND 460 µm 3.2 mm 1.55 mm STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.30