Parametric results for: D55342K07U680NT-TR under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d55342k07u680nttr
Select parts from the table below to compare.
Compare
Compare
D55342K07U680NT-TR
State of the Art Inc
Check for Price No Active 680 kΩ 10 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e4 MIL-PRF-55342 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR Platinum/Gold (Pt/Au) WRAPAROUND 460 µm 3.2 mm 1.55 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30 4.54 Military: -65C to +150C 2024-06-27 1306-19-0 DRC Conflict Free CMRT V6.31 [object Object],[object Object]