Parametric results for: D55342K07B750ARWS under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d55342k07b750arws
Select parts from the table below to compare.
Compare
Compare
D55342K07B750ARWS
Vishay Dale
Check for Price No No Active unknown
D55342K07B750ARWS
Vishay Intertechnologies
Check for Price No Active 750 Ω 0.1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm not_compliant VISHAY INTERTECHNOLOGY INC CHIP
D55342K07B750ARWS
Vishay Thin Film
Check for Price No No Active 750 Ω 0.1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm unknown VISHAY INTERTECHNOLOGY INC SMT, 1206 EAR99 8533.21.00.30