Parametric results for: D55342K07B6D81MWB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: d55342k07b6d81mwb
Select parts from the table below to compare.
Compare
Compare
D55342K07B6D81MWB
Vishay Intertechnologies
Check for Price Buy No Active 6.81 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE TRAY TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
D55342K07B6D81MWB
Vishay Dale
Check for Price Buy No No Active 6.81 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE TRAY TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30