Parametric results for: D55342K07B402DST1V under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d55342k07b402dst1v
Select parts from the table below to compare.
Compare
Compare
D55342K07B402DST1V
Vishay Intertechnologies
Check for Price No Active 402 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 840 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30