Parametric results for: D55342K07B2K70R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 28 results

|
-
-
-
-
Manufacturer Part Number: d55342k07b2k70r
Select parts from the table below to compare.
Compare
Compare
D55342K07B2K70RS3
Vishay Dale
Check for Price No No Active 2.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30
D55342K07B2K70RS6
Vishay Dale
Check for Price No No Active 2.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30
D55342K07B2K70RTN
Vishay Intertechnologies
Check for Price No Active 2.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 not_compliant EAR99 8533.21.00.30
D55342K07B2K70RT0V
Vishay Thin Film
Check for Price No No Active 2.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 840 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 unknown EAR99 8533.21.00.30
D55342K07B2K70RSV
Vishay Intertechnologies
Check for Price No Active 2.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 not_compliant EAR99 8533.21.00.30
D55342K07B2K70R
Mini-Systems Inc (MSI)
Check for Price No No Active 2.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE TRAY Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 457 µm 3.2 mm 1.6 mm MINI-SYSTEMS INC CHIP compliant EAR99 8533.21.00.30
D55342K07B2K70R-TR
State of the Art Inc
Check for Price No No Active 2.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e0 MIL-PRF-55342/07 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 460 µm 3.2 mm 1.55 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
D55342K07B2K70RT3V
Vishay Thin Film
Check for Price No No Active 2.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 840 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 unknown
D55342K07B2K70RTP
Vishay Dale
Check for Price No No Active 2.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30
D55342K07B2K70RS6
Vishay Intertechnologies
Check for Price No Active 2.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant