Parametric results for: D55342K07B1E40RUL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d55342k07b1e40rul
Select parts from the table below to compare.
Compare
Compare
D55342K07B1E40RUL
Vishay Intertechnologies
Check for Price Buy No Active 1.4 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 not_compliant EAR99 8533.21.00.30