Parametric results for: D55342K07B137WTULT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d55342k07b137wtult
Select parts from the table below to compare.
Compare
Compare
D55342K07B137WTULT
Vishay Intertechnologies
Check for Price No Active 137 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant