Filter Your Search
1 - 1 of 1 results
|
D55342K07B120DRS2
Vishay Intertechnologies
|
Check for Price | No | Active | 120 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | RECTANGULAR PACKAGE | 2 | TR, 7 Inch | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |