Filter Your Search
1 - 1 of 1 results
|
D55342E07B931ARWI
Vishay Intertechnologies
|
Check for Price | No | Active | 931 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |