Filter Your Search
1 - 5 of 5 results
|
D55342E07B90D9TT1M
Vishay Intertechnologies
|
Check for Price | No | Active | 90.9 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 254 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||
|
D55342E07B90D9T
State of the Art Inc
|
Check for Price | No | No | Active | 90.9 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, WAFFLE PACK; 140 | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 3.2 mm | 1.6 mm | STATE OF THE ART INC | compliant | EAR99 | 8533.21.00.30 | CHIP | |||
|
D55342E07B90D9T
TT Electronics Resistors
|
Check for Price | No | Active | 90.9 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | MIL-PRF-55342 | 150 °C | Rectangular | 2 | TR, PLASTIC | WRAPAROUND | 609.6 µm | 3.2004 mm | 1.6002 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | CHIP | |||||||
|
D55342E07B90D9TWS
Vishay Intertechnologies
|
Check for Price | No | Active | 90.9 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 254 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||
|
D55342E07B90D9TWI
Vishay Intertechnologies
|
Check for Price | No | Active | 90.9 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 254 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 |