Parametric results for: D55342E07B6B34RTS under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d55342e07b6b34rts
Select parts from the table below to compare.
Compare
Compare
D55342E07B6B34RTS
Vishay Thin Film
Check for Price No No Active 6.34 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30