Parametric results for: D55342E07B3B16M-W under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d55342e07b3b16mw
Select parts from the table below to compare.
Compare
Compare
D55342E07B3B16M-W
State of the Art Inc
Check for Price No Active 3.16 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e0 MIL-PRF-55342/07 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE TRAY Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 460 µm 3.2 mm 1.55 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30