Parametric results for: D55342E07B291BRWS under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: d55342e07b291brws
Select parts from the table below to compare.
Compare
Compare
D55342E07B291BRWS
Vishay Thin Film
Check for Price No No Active 291 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30 8.531674 4.54 38.733799960000006 Military: -65C to +150C 2024-01-23 7439-92-1 98 YES 7440-02-0, 1333-86-4, 68186-85-6, 7439-92-1 50 DRC Conflict Free CMRT V6.31 [object Object]
D55342E07B291BRWS
Vishay Intertechnologies
Check for Price No Active 291 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant 8.531674 4.54 38.733799960000006 Military: -65C to +150C 2024-01-23 7439-92-1 98 YES 7440-02-0, 1333-86-4, 68186-85-6, 7439-92-1 50 DRC Conflict Free CMRT V6.31 [object Object]