Parametric results for: D55342E07B100DR under Thin Film Resistors

Filter Your Search

1 - 10 of 33 results

|
-
-
-
Manufacturer Part Number: d55342e07b100dr
Select parts from the table below to compare.
Compare
Compare
D55342E07B100DRT1
Vishay Intertechnologies
$2.4550 No Active 100 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
D55342E07B100DRT5
Vishay Intertechnologies
$2.9050 No Active 100 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant Vishay
D55342E07B100DRT0
Vishay Intertechnologies
$6.2235 No Active 100 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant Vishay
D55342E07B100DRTI
Vishay Intertechnologies
$11.8837 No Active 100 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant Vishay
D55342E07B100DRT1
Vishay Thin Film
Check for Price No No Active 100 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30
D55342E07B100DR-TR
State of the Art Inc
Check for Price No No Active 100 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e0 MIL-PRF-55342/07 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 460 µm 3.2 mm 1.55 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
D55342E07B100DR5TM
Vishay Intertechnologies
Check for Price No Active FIXED RESISTOR e0 2 TIN LEAD OVER NICKEL VISHAY INTERTECHNOLOGY INC not_compliant EAR99
D55342E07B100DRT0
Vishay Dale
Check for Price No No Active unknown Vishay
D55342E07B100DRTF
Vishay Thin Film
Check for Price No No Active 100 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant Vishay EAR99 8533.21.00.30
D55342E07B100DRT3
Vishay Intertechnologies
Check for Price No Active 100 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant Vishay