Filter Your Search
1 - 4 of 4 results
|
D50PIR55B1TXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.55 pF | 100 V | 18.1818 % | 0605 | PI | 18.1818 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||
|
D50PIR55B1TXT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.55 pF | 100 V | 18.1818 % | 0605 | PI | 18.1818 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||
|
D50PIR55B1TXE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.55 pF | 100 V | 18.1818 % | 0605 | PI | 18.1818 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||
|
D50PIR55B1TX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.55 pF | 100 V | 18.1818 % | 0605 | PI | 18.1818 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 |