Parametric results for: D50PI1R2C1TA under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: d50pi1r2c1ta
Select parts from the table below to compare.
Compare
Compare
D50PI1R2C1TA
Knowles Capacitors
Check for Price Buy Yes Active 1.2 pF 100 V 20.8333 % 0605 PI 20.8333 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 105ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50PI1R2C1TAT
Knowles Capacitors
Check for Price Buy Yes Active 1.2 pF 100 V 20.8333 % 0605 PI 20.8333 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 105ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT TR YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50PI1R2C1TAD
Knowles Capacitors
Check for Price Buy Yes Active 1.2 pF 100 V 20.8333 % 0605 PI 20.8333 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 105ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D50PI1R2C1TAE
Knowles Capacitors
Check for Price Buy Yes Active 1.2 pF 100 V 20.8333 % 0605 PI 20.8333 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 105ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99