Filter Your Search
1 - 4 of 4 results
|
D50NS240F1TDE
Knowles Capacitors
|
Check for Price | Yes | Active | 24 pF | 100 V | 1 % | 0605 | NS | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||
|
D50NS240F1TDD
Knowles Capacitors
|
Check for Price | Yes | Active | 24 pF | 100 V | 1 % | 0605 | NS | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||
|
D50NS240F1TD
Knowles Capacitors
|
Check for Price | Yes | Active | 24 pF | 100 V | 1 % | 0605 | NS | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||
|
D50NS240F1TDT
Knowles Capacitors
|
Check for Price | Yes | Active | 24 pF | 100 V | 1 % | 0605 | NS | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 |