Filter Your Search
1 - 1 of 1 results
|
D50NA3R0C1TET
Knowles Capacitors
|
Check for Price | Yes | Active | 3 pF | 100 V | 8.3333 % | 0605 | NA | 8.3333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | 2.17 | 3.7 | 8.029 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | YES | DRC Conflict Free | CMRT V6.31 | [object Object] |