Filter Your Search
1 - 4 of 4 results
|
D50DB5R6F1PEE
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 1 % | 0605 | DB | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||
|
D50DB5R6F1PED
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 1 % | 0605 | DB | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||
|
D50DB5R6F1PET
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 1 % | 0605 | DB | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||
|
D50DB5R6F1PE
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 1 % | 0605 | DB | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 |