Filter Your Search
1 - 1 of 1 results
|
D50CG5R6A1TXD
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 0.8929 % | 0605 | CG | 0.8929 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 |