Filter Your Search
1 - 4 of 4 results
|
D4D07L
Crydom Inc
|
$71.6646 Buy | Yes | Yes | Obsolete | 10.6 mA | 7 A | 2.5 kV | UL RECOGNIZED, HIGH RELIABILITY | 600 mΩ | TRANSISTOR OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||
|
D4D07-LK
Sensata Circuit Breakers
|
Check for Price Buy | Yes | Obsolete | 15 mA | NO | PANEL MOUNT | 7 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5, UL APPROVED | COMPLEX | DC | 330 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | |||||
|
D4D07-L
Sensata Circuit Breakers
|
Check for Price Buy | Yes | Obsolete | 15 mA | NO | PANEL MOUNT | 7 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5, UL APPROVED | COMPLEX | DC | 330 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.49.95.00 | |||||
|
D4D07LK
Crydom Inc
|
Check for Price Buy | Yes | Obsolete | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 |