Filter Your Search
1 - 9 of 9 results
|
D4D07K
Crydom Inc
|
$26.6927 | Obsolete | 15 mA | NO | PANEL MOUNT | 3.75 kV | 3.5 V | 10 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | COMPLEX | DC | 330 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
D4D07L
Crydom Inc
|
$73.6617 | Yes | Yes | Active | 10.6 mA | 7 A | 2.5 kV | UL RECOGNIZED, HIGH RELIABILITY | 600 mΩ | TRANSISTOR OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
D4D07
Crydom Inc
|
$108.5094 | Yes | Yes | Transferred | 15 mA | NO | PANEL MOUNT | 3.75 kV | 3.5 V | 10 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | COMPLEX | DC | 330 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | 22.6 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||
|
D4D07-LK
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | 15 mA | NO | PANEL MOUNT | 7 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5, UL APPROVED | COMPLEX | DC | 330 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||
|
D4D07-L
Sensata Circuit Breakers
|
Check for Price | Yes | Obsolete | 15 mA | NO | PANEL MOUNT | 7 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5, UL APPROVED | COMPLEX | DC | 330 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.49.95.00 | ||||||
|
D4D07LK
Crydom Inc
|
Check for Price | Yes | Obsolete | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||||
|
D4D07
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | |||||||||||||||||||||||||
|
D4D07
Sensata Circuit Breakers
|
Check for Price | Active | 15 mA | NO | PANEL MOUNT | 7 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5,UL RECOGNIZED | SINGLE | DC | 330 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 100 °C | -40 °C | 1 | TIN | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||||
|
D4D07K
Sensata Circuit Breakers
|
Check for Price | Active | 15 mA | NO | PANEL MOUNT | 7 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5,UL RECOGNIZED | SINGLE | DC | 330 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 |