Filter Your Search
1 - 9 of 9 results
|
D4CC-1003
OMRON Corporation
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | 1A@125VAC | 1 A | 125 V | 11.77 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 59.5 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
D4CC-1060
OMRON Corporation
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CENTER ROLLER LEVER | P.T.=10 DEG, T.T.= 60 DEG | 1A@125VAC | 1 A | 125 V | 6.67 N | -10 °C | 70 °C | PANEL MOUNT | IP67 | NO | WIRE | 16 mm | 52.55 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4CC-1001
OMRON Corporation
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 1A@125VAC | 1 A | 125 V | 11.77 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 57 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
D4CC-1032
OMRON Corporation
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED ROLLER PLUNGER | 1A@125VAC | 1 A | 125 V | 17.65 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 3.8 mm | IP67 | NO | WIRE | 16 mm | 57 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
D4CC-1033
OMRON Corporation
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED CROSSROLLER PLUNGER | 1A@125VAC | 1 A | 125 V | 17.65 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 3.8 mm | IP67 | NO | WIRE | 16 mm | 57 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
D4CC-1002
OMRON Corporation
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER PLUNGER | 1A@125VAC | 1 A | 125 V | 11.77 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 59.5 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
D4CC-1024
OMRON Corporation
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | P.T.=10 DEG, T.T.= 60 DEG | 1A@125VAC | 1 A | 125 V | 5.69 N | -10 °C | 70 °C | PANEL MOUNT | IP67 | NO | WIRE | 16 mm | 65 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4CC-1050
OMRON Corporation
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC ROD | P.T.=15 DEG, T.T.= 15 DEG | 1A@125VAC | 1 A | 125 V | 1.47 N | -10 °C | 70 °C | PANEL MOUNT | IP67 | NO | WIRE | 16 mm | 57 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4CC-1031
OMRON Corporation
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED PIN PLUNGER | 1A@125VAC | 1 A | 125 V | 17.65 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 57 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |