Filter Your Search
1 - 10 of 46 results
|
D4CC-3033
OMRON Corporation
|
$106.9062 | Yes | Active | 1 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED CROSSROLLER PLUNGER | 1A@30VDC | 17.65 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 3.8 mm | IP67 | NO | WIRE | 16 mm | 57 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||
|
D4CC-3010
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
D4CC-2050
OMRON Corporation
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC ROD | P.T.=15 DEG, T.T.= 15 DEG | 1A@125VAC | 1 A | 125 V | 1.47 N | -10 °C | 70 °C | PANEL MOUNT | IP67 | NO | WIRE | 16 mm | 57 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
D4CC-3031
OMRON Corporation
|
Check for Price | Yes | Active | 1 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED PIN PLUNGER | 1A@30VDC | 17.65 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 57 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||||||
|
D4CC-2032
OMRON Corporation
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED ROLLER PLUNGER | 1A@125VAC | 1 A | 125 V | 17.65 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 3.8 mm | IP67 | NO | WIRE | 16 mm | 57 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||||||
|
D4CC-4033
OMRON Corporation
|
Check for Price | Yes | Active | 1 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED CROSSROLLER PLUNGER | 1A@30VDC | 17.65 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 3.8 mm | IP67 | NO | WIRE | 16 mm | 57 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||||||
|
D4CC-1003
OMRON Corporation
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | 1A@125VAC | 1 A | 125 V | 11.77 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 59.5 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
D4CC-4032
OMRON Corporation
|
Check for Price | Yes | Active | 1 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED ROLLER PLUNGER | 1A@30VDC | 17.65 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 3.8 mm | IP67 | NO | WIRE | 16 mm | 57 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||
|
D4CC-1060
OMRON Corporation
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CENTER ROLLER LEVER | P.T.=10 DEG, T.T.= 60 DEG | 1A@125VAC | 1 A | 125 V | 6.67 N | -10 °C | 70 °C | PANEL MOUNT | IP67 | NO | WIRE | 16 mm | 52.55 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||||||||
|
D4CC-1043
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | unknown | 8542.39.00.01 |