Filter Your Search
1 - 10 of 135 results
|
D4C-1203
OMRON Corporation
|
$69.9918 | Yes | Active | 4 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE | 5A@250VAC | 4A@30VDC | 5 A | 250 V | 6.86 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 51.5 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
D4C-1201
OMRON Corporation
|
$69.9918 | Yes | Active | 4 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE | 5A@250VAC | 4A@30VDC | 5 A | 250 V | 11.77 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 49 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
D4C-1202
OMRON Corporation
|
$72.0944 | Yes | Active | 4 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER PLUNGER | ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE | 5A@250VAC | 4A@30VDC | 5 A | 250 V | 11.77 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 51.5 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
D4C-1232
OMRON Corporation
|
$79.3634 | Yes | Active | 4 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED ROLLER PLUNGER | ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE | 5A@250VAC | 4A@30VDC | 5 A | 250 V | 17.65 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 49 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
D4C-1220
OMRON Corporation
|
$87.0847 | Yes | Active | 4 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | O.T. = 40 DEG, P.T. = 25 DEG, D.T. = 3 D... more | 5A@250VAC | 4A@30VDC | 5 A | 250 V | 5.69 N | -10 °C | 70 °C | PANEL MOUNT | IP67 | NO | WIRE | 16 mm | 65 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||||
|
D4C-1332
OMRON Corporation
|
$93.8020 | Yes | Active | 4 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SEALED ROLLER PLUNGER | ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE | 5A@250VAC | 4A@30VDC | 5 A | 250 V | 17.65 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 49 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
D4C-1403-M
OMRON Corporation
|
Check for Price | Active | 4 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE | 5A@250VAC | 4A@30VDC | 5 A | 250 V | 11.77 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 51.5 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4C-1224
OMRON Corporation
|
Check for Price | Yes | Active | 4 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | O.T. = 50 DEG, P.T. = 13 DEG, D.T. = 3 D... more | 5A@250VAC | 4A@30VDC | 5 A | 250 V | 5.69 N | -10 °C | 70 °C | PANEL MOUNT | IP67 | NO | WIRE | 16 mm | 65 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||
|
D4C-1643
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
D4C-1720-L
OMRON Corporation
|
Check for Price | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |