Filter Your Search
1 - 2 of 2 results
|
D4C-1601-M
OMRON Corporation
|
Check for Price | Active | 4 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE | 5A@250VAC | 4A@30VDC | 5 A | 250 V | 11.77 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 49 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
D4C-1601
OMRON Corporation
|
Check for Price | Yes | Active | 4 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | ELECTRICAL LIFE IS CALCULATED AT AN OPERATING TEMPERATURE 5 DEGREE TO 35 DEGREE | 5A@250VAC | 4A@30VDC | 5 A | 250 V | 11.77 N | 1.8 mm | -10 °C | 70 °C | PANEL MOUNT | 4.8 mm | IP67 | NO | WIRE | 16 mm | 49 mm | 40 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |