Filter Your Search
1 - 10 of 442 results
|
D499-Q3KL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.0973 N | e3 | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | 20.6248 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 2.932 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D499-R2RA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D499-Q1KL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.0973 N | e3 | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | 20.6248 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 2.932 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D499-A1LD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.3725 N | e3 | -40 °C | 85 °C | NICKEL | STEEL | 5.4102 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | 0.6 inch | Matte Tin (Sn) | 1.4 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||
|
D499-R3ML
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, HIGH RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.0973 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 20.6248 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 2.934 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D499-P4GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | 2.2098 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | 1.045 inch | 3 | NO | Matte Tin (Sn) | SOLDER | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D499-V3JL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.1668 N | e3 | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | 12.3698 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 2.757 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D499-A1RD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.3642 N | e3 | -40 °C | 85 °C | NICKEL | STEEL | 5.4102 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | 0.806 inch | Matte Tin (Sn) | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||
|
D499-PBAA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | LIGHT FORCE | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | THERMOPLASTIC | 2.4892 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | 0.578 inch | 3 | NO | Matte Tin (Sn) | SOLDER | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D499-C3RD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(ON) | 250 V | 0.3642 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | RED | SILVER | SNAP ACTION | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |