Filter Your Search
1 - 3 of 3 results
|
D413-R1AA-G2
The Cherry Corporation
|
Check for Price | Yes | Transferred | 500 mA | 30 V | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 0.1A@250VAC | 0.5A@30VDC | 100 mA | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
D413-R1AA-G2
ZF Friedrichshafen AG
|
Check for Price | Yes | Contact Manufacturer | 500 mA | 30 V | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 0.1A@250VAC | 0.5A@30VDC | 100 mA | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||||||||||||||||||||
|
D413-R1AA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 1000000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | STANDARD FORCE | 0.05A@250VAC | 0.1A@250VAC | 100 mA | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.4892 mm | RED | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.578 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |