Filter Your Search
1 - 2 of 2 results
|
D40C7-TYPE11
Harris Semiconductor
|
Check for Price | Obsolete | 50 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.75 | |||
|
D40C7-TYPE11
Intersil Corporation
|
Check for Price | Obsolete | 50 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.75 | FLANGE MOUNT, R-PSFM-T3 |