Filter Your Search
1 - 10 of 286 results
|
D408-P5TA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, HIGH RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 3 | NO | Matte Tin (Sn) | SOLDER | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
D408-Q1XD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, HIGH RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(OFF) | 250 V | 0.05 N | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 8.89 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 1.58 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D408-A1TA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, HIGH RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | NICKEL | STEEL | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | Matte Tin (Sn) | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
D408-A1RD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, STANDARD RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(OFF) | 250 V | 0.0778 N | e3 | -40 °C | 85 °C | NICKEL | STEEL | 5.4102 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.806 inch | Matte Tin (Sn) | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||
|
D408-B8XL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, HIGH RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(OFF) | 250 V | 0.0195 N | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 20.6248 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | SOLDER LUG | 2.932 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D408-B8XD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, HIGH RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(OFF) | 250 V | 0.05 N | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 8.89 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | SOLDER LUG | 1.58 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D408-E5GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(OFF) | 250 V | 0.1473 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D408-Q2RA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, STANDARD RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(OFF) | 250 V | 0.1473 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D408-Q1GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(OFF) | 250 V | 0.1473 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D408-PBGD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(OFF) | 250 V | 0.0778 N | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | 5.4102 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 1.045 inch | 3 | NO | Matte Tin (Sn) | SOLDER | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |