Filter Your Search
1 - 4 of 4 results
|
D4020L59
Teccor
|
Check for Price Buy | Transferred | 12.7 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH VOLTAGE | 300 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
D4020L59V
Teccor
|
Check for Price Buy | Obsolete | 12.7 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH VOLTAGE | 300 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
D4020L59
Littelfuse Inc
|
Check for Price Buy | No | Yes | Obsolete | 12.7 A | 1.6 V | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, TO-220, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||
|
D4020L59TP
Littelfuse Inc
|
Check for Price Buy | Active | 12.7 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 |