Filter Your Search
1 - 10 of 82 results
|
D4015L56
Littelfuse Inc
|
$0.9645 | No | Yes | Obsolete | 9.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH VOLTAGE | 225 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | |||||||||
|
D4015L52
Littelfuse Inc
|
$1.0360 | No | Yes | Obsolete | 9.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH VOLTAGE | 225 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
D4015L
Littelfuse Inc
|
$1.0910 | No | Yes | Obsolete | 9.5 A | 1.6 V | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 225 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 2 | 125 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | TO-220AB | TO-220, 3 PIN | 3 | ||||||
|
WNSC2D401200W6Q
WeEn Semiconductor Co Ltd
|
$8.2047 | Yes | Active | 40 A | 1.6 V | 200 µA | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | SCHOTTKY | EFFICIENCY | 350 A | 1 | 1.2 kV | R-PSFM-T2 | e3 | IEC-60134 | TO-247 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | compliant | TO-247L, 2 PIN | |||||||||||||
|
C4D40120D
Wolfspeed
|
$31.6454 | Yes | Yes | Active | 27 A | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | SCHOTTKY | EFFICIENCY | 130 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | WOLFSPEED INC | compliant | Wolfspeed | TO-247, 3 PIN | ||||||||||||||
|
D4015L58V
Teccor
|
Check for Price | Obsolete | 9.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH VOLTAGE | 225 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||||||||||||
|
D4015L65
Teccor
|
Check for Price | Transferred | 9.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH VOLTAGE | 225 A | 1 | Not Qualified | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||||||||||||||||
|
D4015L59TP
Littelfuse Inc
|
Check for Price | Active | 9.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 225 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | ||||||||||||||
|
D401NR36E
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | EUPEC GMBH & CO KG | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
D401N48E
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | EUPEC GMBH & CO KG | unknown |