Filter Your Search
1 - 5 of 5 results
|
D4002-2
Intel Corporation
|
Check for Price | No | Obsolete | e0 | INTEL CORP | , | compliant | 8542.39.00.01 | LOGIC CIRCUIT | Tin/Lead (Sn/Pb) | ||||||||||||||||||||||||||
|
D4002-1
Intel Corporation
|
Check for Price | No | Obsolete | e0 | INTEL CORP | , | compliant | 8542.39.00.01 | LOGIC CIRCUIT | Tin/Lead (Sn/Pb) | ||||||||||||||||||||||||||
|
D4002
Intel Corporation
|
Check for Price | No | Obsolete | e0 | INTEL CORP | , | compliant | 8542.39.00.01 | LOGIC CIRCUIT | Tin/Lead (Sn/Pb) | ||||||||||||||||||||||||||
|
D40028-06
Harwin
|
Check for Price | No | Obsolete | 28 | P-CUSN | 1.27 mm | 1 A | IC SOCKET | SOJ28 | STANDARD: UL 94V-0, LOW PROFILE | 600VAC V | e3 | 105 °C | -55 °C | TIN (157) OVER NICKEL | TIN OVER NICKEL | BELLOWED TYPE | POLYPHENYLENE SULFIDE | 0.05 inch | STRAIGHT | 268.1102 µm | SURFACE MOUNT | 0.177 inch | 0.646 inch | 1.015 inch | HARWIN PLC | unknown | 8536.69.40.40 | EAR99 | |||||||
|
D4002806
Harwin
|
Check for Price | Obsolete | 28 | IC SOCKET | D400 | SOJ28 | STANDARD: UL 94V-0, LOW PROFILE | e3 | TIN (157) OVER NICKEL | TIN (157) OVER NICKEL | POLYPHENYLENE SULFIDE | HARWIN PLC | unknown | IC Socket |