Parametric results for: D3V161C5 under Snap Acting/Limit Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: d3v161c5
Select parts from the table below to compare.
Compare
Compare
D3V-16-1C5-H
OMRON Corporation
$1.1600 Yes Active SNAP ACTING/LIMIT SWITCH OMRON CORP unknown EAR99 8536.50.70.00
D3V-16-1C5
OMRON Corporation
$2.0006 Yes Yes Active 16 A 8 V 100000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PLUNGER 16A@250VAC 16A@8VDC 16 A 250 V 1.96 N 1.2 mm -25 °C 105 °C PANEL MOUNT 2.2 mm IP00 NO QUICK CONNECT 10.3 mm 15.9 mm 27.8 mm OMRON CORP compliant EAR99 8536.50.90.40 ROHS COMPLIANT
D3V-16-1C5-K-H
OMRON Corporation
Check for Price Yes Active SNAP ACTING/LIMIT SWITCH OMRON CORP unknown EAR99 8536.50.70.00
D3V-16-1C5-K
OMRON Corporation
Check for Price Yes Yes Active 16 A 8 V 100000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PLUNGER 16A@250VAC 16A@8VDC 16 A 250 V 1.96 N 1.2 mm -25 °C 105 °C PANEL MOUNT 2.2 mm IP00 NO QUICK CONNECT 10.3 mm 15.9 mm 27.8 mm OMRON CORP unknown EAR99 8536.50.90.40 ROHS COMPLIANT