Filter Your Search
1 - 2 of 2 results
|
D3M-01L2
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | .1A@30VDC | 1 N | -25 °C | 85 °C | PANEL MOUNT | 700 µm | IP00 | NO | QUICK CONNECT | 7 mm | 10 mm | 29.2 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
D3M-01L2-3
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | .1A@30VDC | 1 N | -25 °C | 85 °C | PANEL MOUNT | 700 µm | IP00 | NO | QUICK CONNECT | 7 mm | 10 mm | 29.2 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |