Filter Your Search
1 - 7 of 7 results
|
D38999/26JC4PC
SOURIAU-SUNBANK
|
$38.1935 | No | Transferred | 4 | MALE | CABLE | POLYETHYLENE | C | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED | NO | C | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | 4 | 16 | THREADED | 53 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C4 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | |||||||||||||||||||||||
|
D38999/26JC4PC
Esterline Technologies Corporation
|
Check for Price | No | Transferred | 4 | MALE | CABLE | POLYETHYLENE | C | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | C | NO | CORROSION/ENVIRONMENT RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 4 | 16 | THREADED | 53 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C4 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/26JC4PC-L/C
TE Connectivity
|
Check for Price | Obsolete | 4 | 60 µm | 13 A | MALE | CABLE | C | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | 4 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | C4 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/26JC4PC
Defense Logistics Agency
|
Check for Price | Active | 4 | MALE | CABLE | C | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE | NO | C | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | M39029/58-364 | 4 | 16 | Crp Rear Rlse | THREADED | 53 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Plug, Self Locking | CADMIUM | SOLDER | C4 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
D38999/26JC4PC
Amphenol Corporation
|
Check for Price | No | No | Active | 4 | MALE | CABLE | C | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 4 | 16 | THREADED | 53 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | C4 | AMPHENOL CORP | compliant | |||||||||||||||||||||
|
D38999/26JC4PC-LC
Amphenol Corporation
|
Check for Price | No | Active | 4 | MALE | CABLE | C | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 4 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | C4 | AMPHENOL CORP | unknown | |||||||||||||||||||||||
|
D38999/26JC4PC
TE Connectivity
|
Check for Price | No | Obsolete | 4 | 13 A | MALE | 500 Cycles | PANEL | 13 | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | C | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | 4 | 16 | RND PIN-SKT | THREADED | 53 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | SOLDER | C4 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |