Parametric results for: D3899924JH35SN under Military Circular Connectors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: d3899924jh35sn
Select parts from the table below to compare.
Compare
Compare
D38999/24JH35SN-L/C
TE Connectivity
Check for Price Obsolete 100 60 µm 5 A FEMALE CABLE AND PANEL H COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 100 22D RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP H35 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24JH35SN
Defense Logistics Agency
Check for Price Active 100 FEMALE CABLE AND PANEL H COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO N ENVIRONMENT RESISTANT YES -65 °C 175 °C SOLID RECEPTACLE M39029/56-348 100 22D Crp Rear Rlse THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut CADMIUM CRIMP H35 DEFENSE LOGISTICS AGENCY unknown
D38999/24JH35SN-LC
Amphenol Corporation
Check for Price No Active 100 FEMALE CABLE AND PANEL H COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 100 22D THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H35 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol
D3899924JH35SN
Hypertronics Corporation
Check for Price Transferred 100 FEMALE CABLE AND PANEL H COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD OVER NICKEL 100 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H35 HYPERTRONICS CORP unknown
D38999/24JH35SN-LC
TE Connectivity
Check for Price No Obsolete 100 FEMALE CABLE AND PANEL H COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) 100 22D THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H35 TE CONNECTIVITY LTD not_compliant
D38999/24JH35SN
TE Connectivity / Deutsch
Check for Price Obsolete 100 5 A FEMALE 500 Cycles CABLE AND PANEL 23 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 550 V 22 AWG 28 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 100 22D RND PIN-SKT THREADED 80 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP H35 DEUTSCH CORP unknown
D38999/24JH35SN
TE Connectivity
Check for Price No Obsolete 100 5 A FEMALE 500 Cycles CABLE AND PANEL 23 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 550 V 22 AWG 28 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 100 22D RND PIN-SKT THREADED 80 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP H35 TE CONNECTIVITY LTD not_compliant
D38999/24JH35SN
TE's AMP
Check for Price Transferred 100 FEMALE CABLE AND PANEL H COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR COMPATIBLE CONTACTS:M39029/56-348 NO N NO ENVIRONMENT/FLUID/MOISTURE RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 100 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H35 TYCO ELECTRONICS AMP unknown
D38999/24JH35SN
Amphenol Corporation
Check for Price No No Active 100 FEMALE CABLE AND PANEL H COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 100 22D THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H35 AMPHENOL CORP compliant
D3899924JH35SN
Smiths Group
Check for Price Contact Manufacturer 100 FEMALE CABLE AND PANEL H COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD OVER NICKEL 100 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H35 SMITHS GROUP PLC unknown