Filter Your Search
1 - 3 of 3 results
|
D38999/46FE26PC
Glenair Inc
|
$1,666.8096 | Active | 26 | MALE | CABLE | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | C | ENVIRONMENT RESISTANT; CORROSION RESISTANT | -65 °C | 200 °C | SOLID | PLUG | 850-002-20-363,M39029/58-363 | 26 | 20 | BREECH | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | PLUG WITH EMI GROUND SPRING | NICKEL | E26 | GLENAIR INC | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/46FE26PC
TE Connectivity
|
Check for Price | Yes | Active | 26 | 60 µm | 7.5 A | MALE | CABLE | E | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | DIV, STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 38941-20, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | BREECH | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ZINC NICKEL | CRIMP | TE CONNECTIVITY LTD | not_compliant | ||||||||||
|
D38999/46FE26PC
TE Connectivity / Deutsch
|
Check for Price | Active | 26 | 60 µm | 7.5 A | MALE | CABLE | E | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | DIV, STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 38941-20, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | BREECH | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ZINC NICKEL | CRIMP | DEUTSCH CORP | unknown |